LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32H743BGT6 product image
  • STM32H743BGT6 thumbnail 1
  • STM32H743BGT6 thumbnail 2
  • STM32H743BGT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32H743BGT6

Manufacturer
MPN
STM32H743BGT6
LCSC Part #
C730181
Packaging
LQFP-208(28x28)
Customer #
Key Attributes
High-performance ARM Cortex-M7 MCU with DSP and DP-FPU, featuring 1 MB Flash, 1 MB RAM, 480 MHz CPU, level one cache, external memory interface, JPEG codec, and numerous peripherals.
Datasheetpdf iconST STM32H743BGT6
RoHS Compliance3 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.8806$ 25.88
30+$ 24.6426$ 739.28
Standard Packaging360/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-208(28x28)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed480MHz
Oscillator TypeBuilt-in
Number of I/O168

Features

AI Translation
  • Core: 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache: 16 Kbytes of data and 16 Kbytes of instruction cache; frequency up to 480 MHz, MPU, 1027 DMIPS/2.14 DMIPS/MHz (Dhystone 2.1), and DSP instructions
  • Memories: Up to 2 Mbytes of Flash memory with read-while-write support; Up to 1 Mbyte of RAM: 192 Kbytes of TCM RAM (inc. 64 Kbytes of ITCM RAM + 128 Kbytes of DTCM RAM for time critical routines), Up to 864 Kbytes of user SRAM, and 4 Kbytes of SRAM in Backup domain; Dual mode Quad-SPI memory interface running up to 133 MHz; Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND Flash memory clocked up to 100 MHz in Synchronous mode; CRC calculation unit
  • Security: ROP, PC-ROP, active tamper
  • General-purpose input/outputs: Up to 168 I/O ports with interrupt capability
  • Reset and power management: 3 separate power domains which can be independently clock-gated or switched off: D1: high-performance capabilities; D2: communication peripherals and timers; D3: reset/clock control/power management; 1.62 to 3.6V application supply and I/Os; POR, PDR, PVD and BOR; Dedicated USB power embedding a 3.3V internal regulator to supply the internal PHYs; Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry; Voltage scaling in Run and Stop mode (6 configurable ranges); Backup regulator (-0.9V); Voltage reference for analog peripheral/VREF+; Low-power modes: Sleep, Stop, Standby and VBAT supporting battery charging
  • Low-power consumption: VBAT battery operating mode with charging capability; CPU and domain power state monitoring pins; 2.95 μA in Standby mode (Backup SRAM OFF, RTC/LSE ON)
  • Clock management: Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI; External oscillators: 4 - 48 MHz HSE, 32.768 kHz LSE; 3× PLLs (1 for the system clock, 2 for kernel clocks) with Fractional mode
  • Interconnect matrix: 3 bus matrices (1 Axl and 2 AHB); Bridges 5x AHB2-APB, 2x Axl2-AHB
  • 4 DMA controllers to unload the CPU: 1x high-speed master direct memory access controller (MDMA) with linked list support; 2x dual-port DMAs with FIFO; 1x basic DMA with request router capabilities
  • Up to 35 communication peripherals: 4x I²Cs FM+ interfaces (SMBus/PMBus); 4x USARTs/4x UARTs (ISO7816 interface, LIN, IrDA, up to 12.5 Mbit/s) and 1x LPUART; 6x SPIs, 3 with muxed duplex I²S audio class accuracy via internal audio PLL or external clock, 1x I²S in LP domain (up to 150 MHz); 4x SAIs (serial audio interface); SPDIFRX interface; SWPMI single-wire protocol master I/F; MDIO Slave interface; 2x SD/SDIO/MMC interfaces (up to 125 MHz); 2x CAN controllers: 2 with CAN FD, 1 with time-triggered CAN (TT-CAN); 2x USB OTG interfaces (1FS, 1HS/FS) crystalless solution with LPM and BCD; Ethernet MAC interface with DMA controller; HDMI-CEC; 8- to 14-bit camera interface (up to 80 MHz)
  • 11 analog peripherals: 3x ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS); 1x temperature sensor; 2x 12-bit D/A converters (1 MHz); 2x ultra-low-power comparators; 2x operational amplifiers (7.3 MHz bandwidth); 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/4 filters
  • Graphics: LCD-TFT controller up to XGA resolution; Chrom-ART graphical hardware Accelerator (DMA2D) to reduce CPU load; Hardware JPEG Codec
  • Up to 22 timers and watchdogs: 1x high-resolution timer (2.1 ns max resolution); 2×32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input (up to 240 MHz); 2×16-bit advanced motor control timers (up to 240 MHz); 10×16-bit general-purpose timers (up to 240 MHz); 5×16-bit low-power timers (up to 240 MHz); 2× watchdogs (independent and window); 1× SysTick timer; RTC with sub-second accuracy and hardware calendar
  • Debug mode: SWD & JTAG interfaces; 4-Kbyte Embedded Trace Buffer
  • True random number generators (3 oscillators each)
  • 96-bit unique ID
  • All packages are ECOPACK2 compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STM32H743BIT6STLQFP-208(28x28)286$ 14.4627
STM32H753BIT6STLQFP-208(28x28)10$ 24.4861
STM32H742BIT6STLQFP-208(28x28)0$ 21.516
STM32H742BGT6STLQFP-208(28x28)0$ 20.2859