muRata MGJ1D051505MPC-R13
| Manufacturer | |
| MPN | MGJ1D051505MPC-R13 |
| LCSC Part # | C7301729 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 4.5V~5.5V SMD-8P DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V;-5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 2 | |
| Iout | 50mA | |
| Height | 4.5mm | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 63.5% | |
| Length | 19.94mm | |
| Width | 14.99mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V;-5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 2 | |
| Iout | 50mA |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 63.5% | |
| Length | 19.94mm | |
| Width | 14.99mm |
Introduction
The MGJ1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.5612 | $ 11.56 |
| 10+ | $ 11.2169 | $ 112.17 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V;-5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 2 | |
| Iout | 50mA | |
| Height | 4.5mm | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 63.5% | |
| Length | 19.94mm | |
| Width | 14.99mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P | |
| Output Voltage | 15V;-5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 2 | |
| Iout | 50mA |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 63.5% | |
| Length | 19.94mm | |
| Width | 14.99mm |
Introduction
The MGJ1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

