LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel MGFW32415 product image
Images for reference only

Cosel MGFW32415RoHS

Manufacturer
MPN
MGFW32415
LCSC Part #
C7301726
Packaging
SIP-5
Customer #
Key Attributes
±15V 9V~36V SIP-5 DC DC Converters RoHS
Datasheetpdf iconCosel MGFW32415
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.9338$ 37.93
200+$ 15.1371$ 3027.42
500+$ 14.6309$ 7315.45
1,000+$ 14.3809$ 14380.90
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCosel
PackagingSIP-5
Number of Outputs2
Iout100mA
Output Voltage±15V
Height12mm
Ripple Noise200mVp-p
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Output Power3W
Voltage - Supply9V~36V
FeaturesOver Current Protection;Automatic fault recovery
Length17mm
Width8.5mm

Features

AI Translation
  • Industry Standard SIP6 (MG1R5/MG3), SIP8 (MG6/MG10), 1"X1" (MG15/MG40), 1"X2" (MG30/MG80)
  • Wide input range DC4.5-13V/DC9-36V/DC18-76V (MGFS/MGFW)
  • Ultra wide input range DC6-60V (MGXS/MGXW)
  • High efficiency by synchronized rectification circuit (MGS10/MGFS10/MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFW40/MGFS80/MGFW80)
  • 6 sided shield (MG15/MG30/MG40/MG80)
  • I/O isolation voltage DC1,500V (1 minute)
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits (MG30/MG40/MG80)
  • Built-in remote ON/OFF (MG6/MG10/MG15/MG30/MG40/MG80)
  • Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30/MGFS40/MGFS80)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor