MEAN WELL MDD01M-15
| 제조업체 | MEAN WELLAsian Brands |
| 제조사 품번 | MDD01M-15 |
| LCSC 번호 | C7301317 |
| 포장 | SIP,19.5x9.8mm |
| 고객 번호 | |
| 주요 제원 | SIP,19.5x9.8mm DC DC Converters (Off-Board) RoHS |
| 데이터시트 |
개요
The MDS01 and MDD01 series are 1W isolated unregulated medical-grade DC-DC converters in SIP7 packages. Key features include industry-standard pinout, up to 83% efficiency, wide operating temperature range of -40 to +85°C, 6KVDC or 4.2KVAC input-to-output high-voltage isolation (reinforced insulation), and short-circuit protection. Available input voltages are 5V/12V/24V ±10%, with single outputs of 3.3V/5V/12V/15V and dual outputs of ±5V/±9V/±12V/±15V. Designed for medical systems with ultra-low leakage current.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.0875 | $ 4.09 |
표준 패키지3000/Full Tube | ||
개요
The MDS01 and MDD01 series are 1W isolated unregulated medical-grade DC-DC converters in SIP7 packages. Key features include industry-standard pinout, up to 83% efficiency, wide operating temperature range of -40 to +85°C, 6KVDC or 4.2KVAC input-to-output high-voltage isolation (reinforced insulation), and short-circuit protection. Available input voltages are 5V/12V/24V ±10%, with single outputs of 3.3V/5V/12V/15V and dual outputs of ±5V/±9V/±12V/±15V. Designed for medical systems with ultra-low leakage current.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

