KOA RS73F2ARTTD15R0F
| Manufacturer | |
| MPN | RS73F2ARTTD15R0F |
| LCSC Part # | C7299268 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15Ω ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 15Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2777 | $ 0.28 |
| 200+ | $ 0.1108 | $ 22.16 |
| 500+ | $ 0.1071 | $ 53.55 |
| 1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 15Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ATTD15R0F | KOA | 0805 | 4,940 | $ 0.0341 | ||
| HP05W3F150JT5E | UNI-ROYAL | 0805 | 350 | $ 0.0037 | ||
| RS73F2ATTD15R0F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD15R0D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD15R0D | KOA | 0805 | 0 | $ 0.3173 | ||
| CRM0805-FX-15R0ELF | BOURNS | 0805 | 0 | $ 0.0244 | ||
| CRS0805-FX-15R0ELF | BOURNS | 0805 | 0 | $ 0.0785 | ||
| RK73H2ATTD15R0F | KOA | 0805 | 0 | $ 0.0108 | ||
| RK73H2ARTTD15R0F | KOA | 0805 | 0 | $ 0.0157 | ||
| SG73P2ATTD15R0F | KOA | 0805 | 0 | $ 0.0241 | ||
| RS73G2ATTD15R0F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD15R0F | KOA | 0805 | 0 | $ 0.2777 | ||
| RC0805FR-7W15RL | YAGEO | 0805 | 0 | $ 0.0113 | ||
| AC0805FR-7W15RL | YAGEO | 0805 | 0 | $ 0.0074 | ||
| SR0805FR-7W15RL | YAGEO | 0805 | 0 | $ 0.0252 | ||
| RMCP0805FT15R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F15R | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| CRGP0805F15R | TE Connectivity | 0805 | 0 | $ 0.0334 | ||
| PS05W3F150JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| SR0805FR-7T15RL | YAGEO | 0805 | 0 | $ 0.1765 |

