LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS3-1D40-21 product image
Images for reference only

NTE Electronics RS3-1D40-21RoHS

Manufacturer
MPN
RS3-1D40-21
LCSC Part #
C7298508
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 24V~280V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS3-1D40-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 150.3643$ 150.36
200+$ 59.9963$ 11999.26
500+$ 57.9915$ 28995.75
1,000+$ 57.0019$ 57001.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt-
Current - Surge(Itsm)450A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)14mA
Load Voltage24V~280V
Input typeDC