Nichicon UCM1H101MCL1GS
| Manufacturer | |
| MPN | UCM1H101MCL1GS |
| LCSC Part # | C729685 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 50V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 175mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 175mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
In-Stock: 3,400
3,400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3054 | $ 1.53 |
| 50+ | $ 0.2514 | $ 12.57 |
| 150+ | $ 0.2283 | $ 34.25 |
| 900+ | $ 0.1994 | $ 179.46 |
| 2,700+ | $ 0.1866 | $ 503.82 |
| 5,400+ | $ 0.1789 | $ 966.06 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 175mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 175mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
C729685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RX1H101M0607 | JARSON | SMD,D6.3xL7.7mm | 1,740 | $ 0.0977 | ||
| KAT1H101M06080PDV | KNSCHA | SMD,D6.3xL7.7mm | 9,580 | $0.0495 $0.0562 | ||
| DV1H101M-CRE77 | ChengTao | SMD,D6.3xL7.7mm | 4,250 | $0.0674 $0.0842 | ||
| GVZ1H107M0608CNVC | HRK | SMD,D6.3xL7.7mm | 9,800 | $0.0651 $0.0685 | ||
| 189RV0057 | KNSCHA | SMD,D6.3xL7.7mm | 6,560 | $ 0.074 | ||
| RX100UF50V90RV0105 | KNSCHA | SMD,D6.3xL7.7mm | 15,400 | $0.1098 $0.1247 | ||
| EMZR500ARA101MF80G | NCC | SMD,D6.3xL7.7mm | 13,995 | $ 0.2093 | ||
| VZT101M1HTR-0607 | Lelon | SMD,D6.3xL7.7mm | 890 | $ 0.1224 | ||
| V3MC0771H101MVTM | Ymin | SMD,D6.3xL7.7mm | 0 | $ 0.1569 | ||
| EEEFTH101XAP | PANASONIC | SMD,D6.3xL7.7mm | 0 | $ 0.4276 |
