Taiyo Yuden LSDND4040WKT4R7MM
| Manufacturer | |
| MPN | LSDND4040WKT4R7MM |
| LCSC Part # | C7296184 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.5A 93mΩ SMD,4x4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 3.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 3.5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3 | $ 0.30 |
| 200+ | $ 0.1197 | $ 23.94 |
| 700+ | $ 0.1157 | $ 80.99 |
| 1,400+ | $ 0.1138 | $ 159.32 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 3.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 93mΩ | |
| Current - Saturation(Isat) | 3.5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKCSA4020-4.7uH/M | CENKER | SMD,4x4mm | 17,270 | $ 0.0644 | ||
| MAI4020S-4R7MT | Ceaiya | SMD,4x4mm | 2,780 | $0.0598 $0.0629 | ||
| YHNR4020-4R7M | YJYCOIN | SMD,4x4mm | 2,465 | $0.0877 $0.0923 | ||
| PNR4020-4R7M | APV | SMD,4x4mm | 2,460 | $0.0644 $0.0757 | ||
| SMHT4020-4R7MT | Shun Xiang Nuo | SMD,4x4mm | 2,080 | $0.0516 $0.0606 | ||
| HTMD-4012-4R7-M | YOUCHI | SMD,4x4mm | 0 | $ 0.1853 | ||
| MDWK4040T4R7MMV | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.3951 | ||
| SDCL1V4020-4R7M-R | EATON | SMD,4x4mm | 0 | $ 0.0441 | ||
| HNRA-4020S-4R7-MT | YOUCHI | SMD,4x4mm | 0 | $0.0618 $0.1123 | ||
| TYA40204R7M-10 | Laird | SMD,4x4mm | 0 | $ 0.1959 |

