Nichicon LGNW6271MELB30
| Manufacturer | |
| MPN | LGNW6271MELB30 |
| LCSC Part # | C729575 |
| Packaging | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | ±20% 420V 270uF Through Hole,D30xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4389 | $ 3.44 |
| 200+ | $ 1.3321 | $ 266.42 |
| 500+ | $ 1.2842 | $ 642.10 |
| 1,000+ | $ 1.2611 | $ 1261.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLS450V270M30*30 V | SAMYOUNG | Through Hole,D30xL30mm | 39 | $ 3.6376 | ||
| LQSW6271MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 4.9577 | ||
| 420MXG270MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 3.833 | ||
| 420USG270MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 7.7725 | ||
| LGGW6271MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 4.206 | ||
| LGN2G271MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 3.5016 | ||
| LQS2G271MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 5.1745 | ||
| 450MXK270MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 4.349 | ||
| 450MXG270MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 5.6858 | ||
| 420MXH270MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 2.2335 | ||
| SLPX271M450E3P3 | Cornell Dubilier Electronics | Through Hole,D30xL30mm | 0 | $ 10.051 | ||
| 450USG270MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 4.1587 | ||
| 450USG270MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 4.862 | ||
| 400HXG270MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 5.2602 | ||
| 400MXG270MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 3.8275 | ||
| LLS2G271MELB | Nichicon | Through Hole,D30xL30mm | 0 | $ 2.7243 | ||
| 400USC270MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 2.9601 | ||
| 400USC270MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 3.385 | ||
| EKMW451VSN271MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 4.414 | ||
| LGX2G271MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 3.5377 |

