XP Power LCW320PS48
| Manufacturer | |
| MPN | LCW320PS48 |
| LCSC Part # | C7295478 |
| Packaging | - |
| Customer # | |
| Key Attributes | 320W AC-DC Power Supply |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery;Over-temperature protection |
Introduction
The LCW series of regulated output fan cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85 - 305VAC, active PFC, output voltage adjustment, a power ‘ON’ LED, low stand - by power consumption, output short circuit protection, over current and over voltage protection.
Features
- 8.46” x 4.53” x 1.18” (215.0 x 115.0 x 30.0mm)
- 320W fan cooled
- Active PFC
- Integrated connector cover
- ITE & industrial approvals
- Class B conducted & radiated emissions
- Input voltage range 85 - 305VAC
- Regulated single outputs from 5.0V to 48VDC
- Output voltage trim
- Efficiency to 89%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applications
- Auxiliary power sources
- Security installations
- Lighting control
- Smart home or office control systems
- Ticketing and vending applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 126.0573 | $ 126.06 |
| 200+ | $ 50.2978 | $ 10059.56 |
| 500+ | $ 48.6172 | $ 24308.60 |
| 1,000+ | $ 47.7867 | $ 47786.70 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery;Over-temperature protection |
Introduction
The LCW series of regulated output fan cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85 - 305VAC, active PFC, output voltage adjustment, a power ‘ON’ LED, low stand - by power consumption, output short circuit protection, over current and over voltage protection.
Features
- 8.46” x 4.53” x 1.18” (215.0 x 115.0 x 30.0mm)
- 320W fan cooled
- Active PFC
- Integrated connector cover
- ITE & industrial approvals
- Class B conducted & radiated emissions
- Input voltage range 85 - 305VAC
- Regulated single outputs from 5.0V to 48VDC
- Output voltage trim
- Efficiency to 89%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applications
- Auxiliary power sources
- Security installations
- Lighting control
- Smart home or office control systems
- Ticketing and vending applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

