XP Power LCS50US12
| Manufacturer | |
| MPN | LCS50US12 |
| LCSC Part # | C7295469 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50W Convection Cooled AC-DC Power Supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection.
Features
AI Translation
- 50W convection cooled
- ITE, industrial and household approvals
- Integrated connector cover
- Class B conducted & radiated emissions
- Input voltage range 85 - 264VAC
- 300VAC withstand voltage for 5s
- Output voltages from 5V to 48VDC
- Efficiency to 90%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applications
AI Translation
- auxiliary power sources
- security installations
- lighting control
- smart home or office control systems
- ticketing and vending applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.7257 | $ 30.73 |
| 200+ | $ 12.2593 | $ 2451.86 |
| 500+ | $ 11.85 | $ 5925.00 |
| 1,000+ | $ 11.6485 | $ 11648.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Overload protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection.
Features
AI Translation
- 50W convection cooled
- ITE, industrial and household approvals
- Integrated connector cover
- Class B conducted & radiated emissions
- Input voltage range 85 - 264VAC
- 300VAC withstand voltage for 5s
- Output voltages from 5V to 48VDC
- Efficiency to 90%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applications
AI Translation
- auxiliary power sources
- security installations
- lighting control
- smart home or office control systems
- ticketing and vending applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

