Astrodyne TDI RP370-400-2000-B
| Manufacturer | |
| MPN | RP370-400-2000-B |
| LCSC Part # | C7294302 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 20mA | |
| Length | 320mm | |
| Width | 195mm | |
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 20mA | |
| Length | 320mm | |
| Width | 195mm |
| Type | Description | |
|---|---|---|
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 250A, 320A, 400A, 600A, 800A, and 1000A
- Single-stage line filter
- Available with (B) busbar
- Compact design, certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Processing Equipment
- Induction Heating
- Arc Welding and Resistance Welding
- Laser Cutting and Plasma Cutting
- Alternative Energy (EV Charging and Solar)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 900.5158 | $ 900.52 |
| 200+ | $ 845.7644 | $ 169152.88 |
| 500+ | $ 817.5024 | $ 408751.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 20mA | |
| Length | 320mm | |
| Width | 195mm | |
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 20mA | |
| Length | 320mm | |
| Width | 195mm |
| Type | Description | |
|---|---|---|
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 400A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 250A, 320A, 400A, 600A, 800A, and 1000A
- Single-stage line filter
- Available with (B) busbar
- Compact design, certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Processing Equipment
- Induction Heating
- Arc Welding and Resistance Welding
- Laser Cutting and Plasma Cutting
- Alternative Energy (EV Charging and Solar)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP370-600-2000-B | Astrodyne TDI | - | 0 | $ 987.9899 | ||
| RP370-400-10-B | Astrodyne TDI | - | 0 | $ 899.1082 | ||
| RP370-400-1000-B | Astrodyne TDI | - | 0 | $ 898.5514 | ||
| RP370-400-100-B | Astrodyne TDI | - | 0 | $ 900.5158 | ||
| RP370-600-10-B | Astrodyne TDI | - | 0 | $ 987.9899 | ||
| RP370-600-1000-B | Astrodyne TDI | - | 0 | $ 988.0013 | ||
| RP370-800-2000-B | Astrodyne TDI | - | 0 | $ 1502.9281 | ||
| RP370-1000-2000-B | Astrodyne TDI | - | 0 | $ 1691.1814 | ||
| RP300-500-2000-S | Astrodyne TDI | - | 0 | $ 1762.169 | ||
| RP359-400-2000-B | Astrodyne TDI | - | 0 | $ 1252.6737 |

