LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RP0603FRE0715KL product image
Images for reference only

YAGEO RP0603FRE0715KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RP0603FRE0715KL
LCSC Part #
C7294221
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±1% 100mW 0603
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0144$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance15kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603FRE0715KLYAGEO06032,300$ 0.0141
RT0603FRD0715KLYAGEO0603250$ 0.0053
RT0603DRE0715KLYAGEO06036,200$ 0.0153
RT0603DRD0715KLYAGEO06038,050$ 0.0265
RT0603BRE0715KLYAGEO06037,500$ 0.0346
AT0603FRE0715KLYAGEO06030$ 0.0465
RT0603FRE1315KLYAGEO06030$ 0.0027
RT0603FRC0715KLYAGEO06030$ 0.0141
RP0603DRE0715KLYAGEO06030$ 0.0166
AT0603DRE0715KLYAGEO06030$ 0.0113
RT0603CRE0715KLYAGEO06030$ 0.0527
RT0603CRE0715K0LYAGEO06030$ 0.0594
AT0603DRD0715KLYAGEO06030$ 0.0256
AC0603FRE0715KLYAGEO06030$ 0.0208
RE0603FRE0715KLYAGEO06030$ 0.0028
AT0603BRE0715KLYAGEO06030$ 0.0969
RP0603BRE0715KLYAGEO06030$ 0.0282
RT0603WRE0715KLYAGEO06030$ 0.0772