Yunxing ECG2GM1R5E12OTBO
| Manufacturer | YunxingAsian Brands |
| MPN | ECG2GM1R5E12OTBO |
| LCSC Part # | C729330 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | ±20% 400V 1.5uF Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 1.5uF | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 360
360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0337 | $ 0.67 |
| 200+ | $ 0.0269 | $ 5.38 |
| 1,000+ | $ 0.0213 | $ 21.30 |
| 2,000+ | $ 0.019 | $ 38.00 |
| 10,000+ | $ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 1.5uF | |
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECH2GM1R5E09OTZVZC | Yunxing | Through Hole,D6.3xL9mm | 40 | $ 0.0331 | ||
| ECG2GM1R5F12OTBO | Yunxing | Through Hole,D8xL12mm | 9,880 | $ 0.0434 | ||
| ECH2GM1R5F12OTZO | Yunxing | Through Hole,D8xL12mm | 10 | $ 0.0531 | ||
| ECH2WM1R5E09OTZVZC | Yunxing | Through Hole,D6.3xL9mm | 800 | $ 0.0472 | ||
| ECG2GM1R5E09OTBO | Yunxing | Through Hole,D6.3xL9mm | 0 | $ 0.0346 | ||
| EG22GM1R5E09OTMO | Yunxing | Through Hole,D6.3xL9mm | 0 | $ 0.0172 | ||
| EGE2GM1R5E09OTMVZC | Yunxing | Through Hole,D6.3xL9mm | 0 | $ 0.0403 | ||
| EGS2GM1R5E09OTMVZC | Yunxing | Through Hole,D6.3xL9mm | 0 | $ 0.0346 | ||
| ECG2GM1R5F09CTBVZC-L=3.5 | Yunxing | Through Hole,D8xL9mm | 0 | $ 0.0296 | ||
| ECG2GM1R5D09OTBO | Yunxing | Through Hole,D5xL9mm | 0 | $ 0.0372 |



