LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JPS130PT31-M product image
Images for reference only

XP Power JPS130PT31-MRoHS

Manufacturer
MPN
JPS130PT31-M
LCSC Part #
C7291762
Packaging
-
Customer #
Key Attributes
130W High Efficiency AC-DC Power Module
Datasheetpdf iconXP Power JPS130PT31-M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 411.7969$ 411.80
200+$ 164.3105$ 32862.10
500+$ 158.8187$ 79409.35
1,000+$ 156.1062$ 156106.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection

Features

AI Translation
  • High Efficiency - up to 90%
  • Medical Approval (JPS130-M Versions)
  • 3”x 5” Footprint
  • 100 W Convection-cooled
  • 130 W Forced-cooled
  • Single & Multi Outputs