LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JPS130PS28-M product image
Images for reference only

XP Power JPS130PS28-MRoHS

Manufacturer
MPN
JPS130PS28-M
LCSC Part #
C7291759
Packaging
-
Customer #
Key Attributes
130W High Efficiency AC-DC Power Module
Datasheetpdf iconXP Power JPS130PS28-M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 366.9759$ 366.98
200+$ 146.4258$ 29285.16
500+$ 141.5325$ 70766.25
1,000+$ 139.1155$ 139115.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection

Features

AI Translation
  • High Efficiency - up to 90%
  • Medical Approval (JPS130-M Versions)
  • 3”x 5” Footprint
  • 100 W Convection-cooled
  • 130 W Forced-cooled
  • Single & Multi Outputs