EPSON SG-9101CG 12.000MHz C20PGAAA
| Manufacturer | |
| MPN | SG-9101CG 12.000MHz C20PGAAA |
| LCSC Part # | C728997 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal oscillator (Programmable), Spread Spectrum |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 1.62V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output Enable (OE) or Standby (ST)
- Down-spread or center-spread modulation
- Configurable spread spectrum
- 3 modulation profiles (Hershey-kiss, sine wave, triangle)
- 4 modulation frequencies
- 6 spread spectrum percentages
- PLL technology for short lead times
- Programmable with field oscillator programmer "SG-Writer II"
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2103 | $ 1.21 |
| 10+ | $ 1.1845 | $ 11.85 |
| 30+ | $ 1.1664 | $ 34.99 |
| 100+ | $ 1.1497 | $ 114.97 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 1.62V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Current - Supply | 3mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output Enable (OE) or Standby (ST)
- Down-spread or center-spread modulation
- Configurable spread spectrum
- 3 modulation profiles (Hershey-kiss, sine wave, triangle)
- 4 modulation frequencies
- 6 spread spectrum percentages
- PLL technology for short lead times
- Programmable with field oscillator programmer "SG-Writer II"
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-9101CG 12.000MHz C15PGAAA | EPSON | SMD2520-4P | 2,876 | $ 0.9829 | ||
| AMPMDEA-12.0000 | ABRACON | SMD2520-4P | 0 | $ 1.5744 | ||
| AMPMDDB-12.0000T3 | ABRACON | SMD2520-4P | 0 | $ 1.9295 | ||
| DSC1004DI2-012.0000 | MICROCHIP | SMD2520-4P | 0 | $ 0.991 | ||
| DSC1001DL5-012.0000 | MICROCHIP | SMD2520-4P | 0 | $ 3.1368 |



