KAMAYA RMC1/10K5R11FTP
| Manufacturer | |
| MPN | RMC1/10K5R11FTP |
| LCSC Part # | C7288103 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.11Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.11Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.11Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0099 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.11Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.11Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT055R11FTP | RALEC | 0805 | 4,600 | $ 0.0047 | ||
| WR08W5R11FTL | Walsin | 0805 | 0 | $0.0004 $0.0036 | ||
| CR105R11F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RMCS0805FT5R11 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0092 | ||
| RMCF0805FT5R11 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0053 | ||
| CRCW08055R11FNEB | VISHAY | 0805 | 0 | $ 0.0139 | ||
| CRCW08055R11FNTA | VISHAY | 0805 | 0 | $ 0.0225 | ||
| CRCW08055R11FNEA | VISHAY | 0805 | 0 | $ 0.0139 | ||
| GR0805F5R11T5G00 | GiantOhm | 0805 | 0 | $ 0.0018 | ||
| RC0805FR-075R11L | YAGEO | 0805 | 0 | $ 0.0028 | ||
| AC0805FR-075R11L | YAGEO | 0805 | 0 | $ 0.0049 | ||
| AR0805FR-075R11L | YAGEO | 0805 | 0 | $ 0.0816 | ||
| AA0805FR-075R11L | YAGEO | 0805 | 0 | $ 0.0191 | ||
| RC0805FR-135R11L | YAGEO | 0805 | 0 | $ 0.0236 | ||
| AF0805FR-075R11L | YAGEO | 0805 | 0 | $ 0.0595 | ||
| AC0805FR-105R11L | YAGEO | 0805 | 0 | $ 0.0251 | ||
| RK73H2ATTD5R11F | KOA | 0805 | 0 | $ 0.0043 | ||
| SG73P2ATTD5R11F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD5R11F | KOA | 0805 | 0 | $ 0.0234 | ||
| RC0805FR-7W5R11L | YAGEO | 0805 | 0 | $ 0.0416 |

