YAGEO RT1206FRE07390KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206FRE07390KL |
| LCSC Part # | C728696 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 390kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 390kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 390kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0233 | $ 0.47 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.015 | $ 9.00 |
| 5,000+ | $ 0.0133 | $ 66.50 |
| 10,000+ | $ 0.0117 | $ 117.00 |
| 20,000+ | $ 0.0109 | $ 218.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 390kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 390kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206DRD07390KL | YAGEO | 1206 | 160 | $ 0.0394 | ||
| RT1206BRD07390KL | YAGEO | 1206 | 4,760 | $ 0.0758 | ||
| AC1206FR-07390KL | YAGEO | 1206 | 4,300 | $ 0.0235 | ||
| RC1206FR-07390KL | YAGEO | 1206 | 1,150 | $ 0.0146 | ||
| AT1206FRE07390KL | YAGEO | 1206 | 0 | $ 0.1657 | ||
| RT1206FRE13390KL | YAGEO | 1206 | 0 | $ 0.0384 | ||
| AT1206CRD07390KL | YAGEO | 1206 | 0 | $ 0.1232 | ||
| RT1206CRD07390KL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206FRD07390KL | YAGEO | 1206 | 0 | $ 0.0174 | ||
| RT1206CRB07390KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| AT1206DRE07390KL | YAGEO | 1206 | 0 | $ 0.2 | ||
| RT1206DRE07390KL | YAGEO | 1206 | 0 | $ 0.0284 | ||
| AA1206FR-07390KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-7W390KL | YAGEO | 1206 | 0 | $ 0.0098 | ||
| RT1206CRE07390KL | YAGEO | 1206 | 0 | $ 0.057 | ||
| AT1206DRD07390KL | YAGEO | 1206 | 0 | $ 0.5651 | ||
| RE1206FRE07390KL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RT1206BRE07390KL | YAGEO | 1206 | 0 | $ 0.0737 |



