YAGEO RT1206FRD074R7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206FRD074R7L |
| LCSC Part # | C728688 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.7Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 4,100
4,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0391 | $ 0.78 |
| 200+ | $ 0.0304 | $ 6.08 |
| 600+ | $ 0.0255 | $ 15.30 |
| 5,000+ | $ 0.0227 | $ 113.50 |
| 10,000+ | $ 0.0202 | $ 202.00 |
| 20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C728688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-074R7L | YAGEO | 1206 | 180,720 | $ 0.0276 | ||
| AC1206FR-074R7L | YAGEO | 1206 | 32,600 | $ 0.0218 | ||
| AC1206FR-7W4R7L | YAGEO | 1206 | 810 | $ 0.0601 | ||
| RT1206BRD074R7L | YAGEO | 1206 | 380 | $ 0.0717 | ||
| RT1206DRD074R7L | YAGEO | 1206 | 0 | $ 0.053 | ||
| RT1206FRE074R7L | YAGEO | 1206 | 0 | $ 0.0074 | ||
| AF1206FR-074R7L | YAGEO | 1206 | 0 | $ 0.0244 | ||
| RC1206FR-7W4R7L | YAGEO | 1206 | 0 | $ 0.032 | ||
| RT1206CRD074R7L | YAGEO | 1206 | 0 | $ 0.1707 | ||
| SR1206FR-074R7L | YAGEO | 1206 | 0 | $ 0.0754 |



