LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Arcol HS25 8K2 F product image
Images for reference only

Arcol HS25 8K2 FRoHS

Manufacturer
MPN
HS25 8K2 F
LCSC Part #
C7286405
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 8.2kΩ ±1% 25W
Datasheetpdf iconArcol HS25 8K2 F
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerArcol
PackagingThrough Hole
Resistance8.2kΩ
TypeWirewound Resistor
Power(Watts)25W
Temperature Coefficient±25ppm/℃
Tolerance±1%