LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International HCB05-121-RC product image
Images for reference only

Allied Components International HCB05-121-RCRoHS

Manufacturer
MPN
HCB05-121-RC
LCSC Part #
C7284845
Packaging
0603
Customer #
Key Attributes
80mΩ 1 ±25% 120Ω@100MHz 0603 Ferrite Beads and Chips RoHS
Datasheetpdf iconAllied Components International HCB05-121-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1823$ 2.18
200+$ 0.8707$ 174.14
500+$ 0.8423$ 421.15
1,000+$ 0.8281$ 828.10
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerAllied Components International
Packaging0603
DC Resistance(DCR)80mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating2.5A
Impedance @ Frequency120Ω@100MHz

Features

AI Translation
  • 0603 surface mount EMI suppression components
  • Nickel barrier terminations with excellent resistance to soldering heat
  • High current capacity
  • Wide impedance range
  • Multilayer technology
  • Low DCR
  • Compatible with wave soldering and reflow soldering