LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G2BRTTD2262F product image
Images for reference only

KOA RK73G2BRTTD2262F

Manufacturer
MPN
RK73G2BRTTD2262F
LCSC Part #
C7284572
Packaging
1206
Customer #
Key Attributes
RES 22.6kΩ ±1% 250mW 1206
Datasheetpdf iconKOA RK73G2BRTTD2262F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2118$ 0.21
200+$ 0.0845$ 16.90
500+$ 0.0817$ 40.85
1,000+$ 0.0803$ 80.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance22.6kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR1206F22K6P05ZEVER OHMS12064,400$ 0.0055
WR12X2262FTLWalsin12061,300$ 0.0049
AC1206FR-0722K6LYAGEO1206950$ 0.0074
FRC1206F2262TSFOJAN1206700$0.0055 $0.0057
RE1206FRE0722K6LYAGEO12060$ 0.0092
RS73G2BTTD2262FKOA12060$ 0.1094
RS73G2BRTTD2262FKOA12060$ 0.3799
RS73F2BTTD2262FKOA12060$ 0.1094
RGC1206DTC22K6SEI(Stackpole Electronics Inc.)12060$ 0.1176
RE1206DRE0722K6LYAGEO12060$ 0.0238
RS73G2BTTD2262DKOA12060$ 0.1094
RS73G2BRTTD2262DKOA12060$ 0.4342
SG73G2BTTD2262DKOA12060$ 0.2306
ERJ-U08F2262VPANASONIC12060$ 0.0516
ERJ-8ENF2262VPANASONIC12060$ 0.003
KTR18EZPF2262ROHM12060$ 0.0187
RTT062262FTPRALEC12060$ 0.0035
1206W4F2262T5EUNI-ROYAL12060$ 0.0038
RC1206FR-0722K6LYAGEO12060$ 0.0018
AA1206FR-0722K6LYAGEO12060$ 0.023