YAGEO PA2512JKF7W0R001E
| Manufacturer | YAGEOAsian Brands |
| MPN | PA2512JKF7W0R001E |
| LCSC Part # | C728356 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.001Ω ±5% 2W 2512 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 1mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 1mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1342 | $ 0.67 |
| 50+ | $ 0.1071 | $ 5.36 |
| 150+ | $ 0.0935 | $ 14.03 |
| 500+ | $ 0.0833 | $ 41.65 |
| 2,500+ | $ 0.0741 | $ 185.25 |
| 4,000+ | $ 0.07 | $ 280.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 1mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 1mΩ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C728356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA2512DKF7W0R001E | YAGEO | 2512 | 2,300 | $ 0.3122 | ||
| PA2512FKM7W0R001E | YAGEO | 2512 | 3,760 | $ 0.176 | ||
| PU2512FKNP50R001L | YAGEO | 2512 | 5,467 | $ 0.6107 | ||
| PA2512JKF7W0R001L | YAGEO | 2512 | 0 | $ 0.4653 | ||
| PA2512JKE7T0R001E | YAGEO | 2512 | 0 | $ 0.4971 | ||
| PA2512FKM7T0R001E | YAGEO | 2512 | 0 | $ 0.1208 | ||
| PA2512FKE7T0R001E | YAGEO | 2512 | 0 | $ 0.4302 |



