LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comus International RI-46GP2025 product image
Images for reference only

Comus International RI-46GP2025

Manufacturer
MPN
RI-46GP2025
LCSC Part #
C7283277
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Magnetic, Reed Switches RoHS
Datasheetpdf iconComus International RI-46GP2025
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6635$ 1.66
200+$ 0.6651$ 133.02
500+$ 0.6429$ 321.45
1,000+$ 0.6318$ 631.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Magnetic, Reed Switches
ManufacturerComus International
PackagingThrough Hole

Introduction

AI Translation

Miniature dry reed switch sealed in a gas-filled glass envelope. SPST type with normally open contacts, comprising two magnetically actuated reeds. The switch is a two-terminal type, operable by an electromagnet, permanent magnet, or a combination of both. Suitable for switching power loads and relay applications requiring high voltage withstand capability.

Features

AI Translation
  • Switchable main voltage
  • Handles loads up to 40 watts
  • Contact layer: gold-plated, sputtered ruthenium
  • Superior glass-to-metal seal and reed alignment
  • Excellent expected lifespan and reliability
  • UL File No.: E125629