muRata GRM155C71A105KE11J
| Manufacturer | |
| MPN | GRM155C71A105KE11J |
| LCSC Part # | C7282168 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1uF X7S ±10% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
In-Stock: 1,380
1,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344 | $ 0.69 |
| 200+ | $ 0.0272 | $ 5.44 |
| 600+ | $ 0.0231 | $ 13.86 |
| 2,000+ | $ 0.0207 | $ 41.40 |
| 10,000+ | $ 0.0186 | $ 186.00 |
| 20,000+ | $ 0.0175 | $ 350.00 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM155C71A105KE38D | muRata | 0402 | 198,390 | $ 0.051 | ||
| GRM155C71A105KE11D | muRata | 0402 | 20,180 | $ 0.0591 | ||
| GRM155C71C105KE11D | muRata | 0402 | 18,670 | $ 0.1071 | ||
| CL05Y105KP6VPNC | Samsung Electro-Mechanics | 0402 | 14,000 | $ 0.0329 | ||
| CGA0402X7S105K160GT | HRE | 0402 | 10,160 | $ 0.0395 | ||
| CSA0402X7S105K100GT | HRE | 0402 | 3,640 | $ 0.028 | ||
| CL05Y105KP6VPJC | Samsung Electro-Mechanics | 0402 | 3,300 | $ 0.0294 | ||
| CGA0402X7S105K100GT | HRE | 0402 | 1,700 | $ 0.0314 | ||
| TCC0402X7S105K100ATM | CCTC | 0402 | 750 | $ 0.0121 | ||
| GRT155C71A105KE13D | muRata | 0402 | 20 | $ 0.0448 | ||
| GCM155C71A105ME38D | muRata | 0402 | 3,210 | $ 0.0661 | ||
| GRM155C71A105ME11D | muRata | 0402 | 240 | $ 0.0348 | ||
| GRM155C71C105ME11D | muRata | 0402 | 40 | $ 0.0551 | ||
| CL05A105KP5NNNC | Samsung Electro-Mechanics | 0402 | 1,540,450 | $ 0.0125 | ||
| GCM155C71A105KE38J | muRata | 0402 | 0 | $ 0.0298 | ||
| C1005X7S1A105KT000E | TDK | 0402 | 0 | $ 0.023 | ||
| C0402X7S100-105KNP | Venkel | 0402 | 0 | $ 0.0159 | ||
| C0402R105K010TOF | IHHEC | 0402 | 0 | $ 0.011 | ||
| GCM155C71A105ME38J | muRata | 0402 | 0 | $ 0.0407 | ||
| C1005X7S1A105M050BC | TDK | 0402 | 0 | $ 0.0331 |



