OMRON G2R-24-T130 DC22 BY OMI
| Manufacturer | |
| MPN | G2R-24-T130 DC22 BY OMI |
| LCSC Part # | C7280716 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22V 4A One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) Power Relays, Over 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 22V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Switching Current(Max) | 4A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 22V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 380V@AC;125V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 4A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8656 | $ 11.87 |
| 200+ | $ 4.7342 | $ 946.84 |
| 500+ | $ 4.5766 | $ 2288.30 |
| 1,000+ | $ 4.4978 | $ 4497.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 22V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Switching Current(Max) | 4A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 22V | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 380V@AC;125V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 4A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

