TE Connectivity FX293X-100A-0050-L
| Manufacturer | |
| MPN | FX293X-100A-0050-L |
| LCSC Part # | C7280402 |
| Packaging | - |
| Customer # | |
| Key Attributes | Force Sensors, Load Cells - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TE Connectivity's FX29 is a compact compression load cell that delivers exceptional value in a rugged sensor package. It is optimized for embedded force-sensing applications ranging from single-use medical devices to durable appliances and fitness equipment. The FX29 offers millivolt, amplified, and digital output options for design flexibility. It employs high-reliability micro-fused technology with ranges from 10 lbf to 200 lbf (50 N to 1000 N). This technology provides excellent span and zero stability, outstanding cycle life, high resolution, high overload capability, and an unamplified span sensitivity of 20 mV/V. The FX29 features a two-piece stainless steel construction, combining a metal injection-molded flexure with a miniature MEMS strain gauge to enable multiple force range options at lower cost. Compared to previous load cell designs, these improvements give the FX29 more precise dimensional control and better performance.
Features
- Compact design
- Millivolt or amplified analog output
- Optional I²C digital interface
- High overload capability
Applications
- Medical infusion pumps
- Analog and digital scales
- Fitness equipment
- Payload weighing
- Power tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2209 | $ 14.22 |
| 200+ | $ 5.6754 | $ 1135.08 |
| 500+ | $ 5.4858 | $ 2742.90 |
| 1,000+ | $ 5.3918 | $ 5391.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TE Connectivity's FX29 is a compact compression load cell that delivers exceptional value in a rugged sensor package. It is optimized for embedded force-sensing applications ranging from single-use medical devices to durable appliances and fitness equipment. The FX29 offers millivolt, amplified, and digital output options for design flexibility. It employs high-reliability micro-fused technology with ranges from 10 lbf to 200 lbf (50 N to 1000 N). This technology provides excellent span and zero stability, outstanding cycle life, high resolution, high overload capability, and an unamplified span sensitivity of 20 mV/V. The FX29 features a two-piece stainless steel construction, combining a metal injection-molded flexure with a miniature MEMS strain gauge to enable multiple force range options at lower cost. Compared to previous load cell designs, these improvements give the FX29 more precise dimensional control and better performance.
Features
- Compact design
- Millivolt or amplified analog output
- Optional I²C digital interface
- High overload capability
Applications
- Medical infusion pumps
- Analog and digital scales
- Fitness equipment
- Payload weighing
- Power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

