LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-150-01-S-DH product image
Images for reference only

Samtec FTSH-150-01-S-DHRoHS

Manufacturer
MPN
FTSH-150-01-S-DH
LCSC Part #
C7279072
Packaging
SMD,P=1.27mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 100 Position 1.27mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec FTSH-150-01-S-DH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.7466$ 37.75
198+$ 15.0615$ 2982.18
504+$ 14.5584$ 7337.43
999+$ 14.3092$ 14294.89
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm,Surface Mount,Right Angle
Pitch1.27mm
Current Rating3.4A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs100P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.