NXP MC33771CTA2AER2
| Manufacturer | |
| MPN | MC33771CTA2AER2 |
| LCSC Part # | C727895 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Lithium Battery LQFP-64(10x10) Battery Management RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9.6V~61.6V | |
| The Chip Type | Monitoring IC;Balancing IC;Protection IC | |
| Features | Overcharge protection;Over-discharge protection;Overvoltage protection;Under-voltage lockout;Cell balancing | |
| Balance Current | 300mA | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| Quiescent Current | - | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9.6V~61.6V | |
| The Chip Type | Monitoring IC;Balancing IC;Protection IC | |
| Features | Overcharge protection;Over-discharge protection;Overvoltage protection;Under-voltage lockout;Cell balancing | |
| Balance Current | 300mA | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5242 | $ 15.52 |
| 200+ | $ 6.1026 | $ 1220.52 |
| 500+ | $ 5.8926 | $ 2946.30 |
| 1,500+ | $ 5.7892 | $ 8683.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| Quiescent Current | - | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9.6V~61.6V | |
| The Chip Type | Monitoring IC;Balancing IC;Protection IC | |
| Features | Overcharge protection;Over-discharge protection;Overvoltage protection;Under-voltage lockout;Cell balancing | |
| Balance Current | 300mA | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| Quiescent Current | - | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 9.6V~61.6V | |
| The Chip Type | Monitoring IC;Balancing IC;Protection IC | |
| Features | Overcharge protection;Over-discharge protection;Overvoltage protection;Under-voltage lockout;Cell balancing | |
| Balance Current | 300mA | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
C727895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC33771CTA2AE | NXP | SOT-1510-2 | 0 | $ 16.7145 |

