NXP MC33771BTB1AER2
| Manufacturer | |
| MPN | MC33771BTB1AER2 |
| LCSC Part # | C727887 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | LQFP-64(10x10) Battery Management RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 9.6V~61.6V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 9.6V~61.6V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing |
Introduction
33771 is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications such as hybrid electric vehicles (HEV) and electric vehicles (EV), as well as industrial applications such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversion on differential battery cell voltage and current, and conducts battery coulomb counting and battery temperature measurement. This information is digitally transmitted to the microcontroller via Serial Peripheral Interface (SPI) or Transformer Isolation (TPL) for processing.
Features
- Operating voltage 9.6 V ≤ V_PWR ≤ 61.6 V, transient voltage 75 V
- 7 to 14 cell management
- Isolated 2.0 Mbps differential communication or 4.0 Mbps SPI
- Addressable during initialization
- 0.8 mV maximum total voltage measurement error
- Synchronized cell voltage/current measurement and coulomb counting
- Battery pack total voltage measurement
- 7 GPIO/temperature sensor inputs
- 5.0 V reference power output, 5.0 mA current capability
- Automatic overvoltage/undervoltage and temperature detection, routable to fault pin
- Integrated sleep mode overvoltage/undervoltage and temperature monitoring
- On-board 300 mA passive cell balancing with diagnostics
- Hot-swap internal and external fault detection (e.g., open circuit, short circuit, and leakage)
- ISO 26262 support up to ASIL D safety systems
- Fully compatible with MC33772 supporting up to 6 cells; AEC-Q100 compliant
Applications
- Automotive: 48 V and high-voltage battery packs
- E-bikes and electric scooters
- Energy storage systems
- Uninterruptible power supplies (UPS)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4705 | $ 14.47 |
| 200+ | $ 5.6887 | $ 1137.74 |
| 500+ | $ 5.4937 | $ 2746.85 |
| 1,500+ | $ 5.397 | $ 8095.50 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Voltage | 9.6V~61.6V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 9.6V~61.6V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing |
Introduction
33771 is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications such as hybrid electric vehicles (HEV) and electric vehicles (EV), as well as industrial applications such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversion on differential battery cell voltage and current, and conducts battery coulomb counting and battery temperature measurement. This information is digitally transmitted to the microcontroller via Serial Peripheral Interface (SPI) or Transformer Isolation (TPL) for processing.
Features
- Operating voltage 9.6 V ≤ V_PWR ≤ 61.6 V, transient voltage 75 V
- 7 to 14 cell management
- Isolated 2.0 Mbps differential communication or 4.0 Mbps SPI
- Addressable during initialization
- 0.8 mV maximum total voltage measurement error
- Synchronized cell voltage/current measurement and coulomb counting
- Battery pack total voltage measurement
- 7 GPIO/temperature sensor inputs
- 5.0 V reference power output, 5.0 mA current capability
- Automatic overvoltage/undervoltage and temperature detection, routable to fault pin
- Integrated sleep mode overvoltage/undervoltage and temperature monitoring
- On-board 300 mA passive cell balancing with diagnostics
- Hot-swap internal and external fault detection (e.g., open circuit, short circuit, and leakage)
- ISO 26262 support up to ASIL D safety systems
- Fully compatible with MC33772 supporting up to 6 cells; AEC-Q100 compliant
Applications
- Automotive: 48 V and high-voltage battery packs
- E-bikes and electric scooters
- Energy storage systems
- Uninterruptible power supplies (UPS)
C727887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

