LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RER75F3002RCSL product image
Images for reference only

VISHAY RER75F3002RCSL

Manufacturer
MPN
RER75F3002RCSL
LCSC Part #
C7278673
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 30kΩ ±1% 30W
Datasheetpdf iconVISHAY RER75F3002RCSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 100.9277$ 100.93
200+$ 40.2707$ 8054.14
500+$ 38.9264$ 19463.20
1,000+$ 38.2605$ 38260.50
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance30kΩ
TypeWirewound Resistor
Power(Watts)30W
Temperature Coefficient±20ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RER75F3002RC02VISHAYThrough Hole0$ 86.9178
RHA05030K00FE02VISHAYThrough Hole0$ 12.2415
50WM330NTE ElectronicsThrough Hole0$ 23.5826
RWST40370C3002JB00VISHAYThrough Hole0$ 378.03
RWST50373A3002JB01VISHAYThrough Hole0$ 475.8533