TE Connectivity FSMIJM62AW04
| Manufacturer | |
| MPN | FSMIJM62AW04 |
| LCSC Part # | C7278460 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 160gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 62
62 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.003 | $ 7.00 |
| 10+ | $ 6.872 | $ 68.72 |
| 30+ | $ 6.7847 | $ 203.54 |
| 100+ | $ 6.6974 | $ 669.74 |
Standard Packaging1350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

