DIODES FP0730017Z
| Manufacturer | |
| MPN | FP0730017Z |
| LCSC Part # | C7278243 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | Crystal 7.3728MHz ±30ppm 18pF 60Ω SMD7050-4P |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Free of hazardous substances specified in SONY SS-00259 Class 1 and S-AT2-001 Class 1 standards; RoHS compliant (lead-free)
- Fine leak test: JESD22-A109 (Condition 1A)
- Gross leak test: JESD22-A109 (Condition C)
- Moisture resistance: JESD22-A113
- Shock: JESD22-B104 (Condition B)
- Solderability (RoHS version): J-STD-002
- Vibration: JESD22-B103
- Resistance to solvents: JESD22-B107
- Resistance to soldering heat (RoHS version): J-STD-020D Table 5.2 lead-free devices (max. 3 cycles)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2883 | $ 2.29 |
| 200+ | $ 0.9138 | $ 182.76 |
| 500+ | $ 0.8835 | $ 441.75 |
| 1,000+ | $ 0.8684 | $ 868.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 7.3728MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Free of hazardous substances specified in SONY SS-00259 Class 1 and S-AT2-001 Class 1 standards; RoHS compliant (lead-free)
- Fine leak test: JESD22-A109 (Condition 1A)
- Gross leak test: JESD22-A109 (Condition C)
- Moisture resistance: JESD22-A113
- Shock: JESD22-B104 (Condition B)
- Solderability (RoHS version): J-STD-002
- Vibration: JESD22-B103
- Resistance to solvents: JESD22-B107
- Resistance to soldering heat (RoHS version): J-STD-020D Table 5.2 lead-free devices (max. 3 cycles)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0175M473728F18DTNJL | HCI | SMD7050-4P | 68 | $0.6819 $0.7411 | ||
| ECS-073-18-20BM-JEN-TR | ECS | SMD7050-4P | 10 | $ 2.2507 | ||
| ABMM-7.3728MHZ-B2-T | ABRACON | SMD7050-4P | 66 | $ 1.7512 | ||
| 407F39D007M3728 | CTS | SMD7050-4P | 0 | $ 1.6291 | ||
| 407F35D007M3728 | CTS | SMD7050-4P | 0 | $ 1.629 |

