LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCHURTER FMBC-395A-2512 product image
Images for reference only

SCHURTER FMBC-395A-2512

Manufacturer
MPN
FMBC-395A-2512
LCSC Part #
C7277774
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconSCHURTER FMBC-395A-2512
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 151.0942$ 151.09
200+$ 60.2888$ 12057.76
500+$ 58.273$ 29136.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerSCHURTER
Packaging-
Length-
Leakage Current-
Width-
Height-
Filter TypeThree-Phase (Delta)
Voltage - Input520V
Current Rating25A
Mounting TypeBase Mount

Introduction

AI Translation
  • Three-phase and ground terminals - two stages
  • Extremely high attenuation
  • Industrial or low leakage current versions

Unique Selling Points:

  • Compact design, small footprint
  • Dual-stage filter for high attenuation
  • High voltage version
  • Wide temperature range

Applications

AI Translation
  • Rated voltage 520 or 760 VAC for versatile applications
  • Protection against interference voltages from power supply
  • Designed for industrial applications: frequency inverters, stepper motor drives, UPS systems, inverters
  • Machinery safety variant compliant with IEC 60204-1 for machine applications
  • Suitable for equipment compliant with IEC/UL 62368-1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMBC-345A-2512SCHURTER-0$ 151.9957
B84143V0025R227TDK-0$ 281.7522
25KEBS6BFPDDMTE Connectivity-0$ 200.3695
30KEBS6BFPDTE Connectivity-0$ 184.5659
25KEMS10BFPDHMTE Connectivity-0$ 259.8206
25KEMS10BFPDTE Connectivity-0$ 185.8186
B86306A0029R000TDK-0$ 283.693
30KEHD10BBSDHMTE Connectivity-0$ 214.3448
30KEMS10BBSDTE Connectivity-0$ 142.3849
30KEMS10BBSDHMTE Connectivity-0$ 509.0491