LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W2R61L product image
Images for reference only

YAGEO RC1206FR-7W2R61L

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W2R61L
LCSC Part #
C7276530
Packaging
1206
Customer #
Key Attributes
RES 2.61Ω ±1% 0.5W 1206
Datasheetpdf iconYAGEO RC1206FR-7W2R61L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0796$ 0.08
200+$ 0.0318$ 6.36
500+$ 0.0307$ 15.35
1,000+$ 0.0302$ 30.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance2.61Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃