YAGEO RC1206FR-07270RP
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206FR-07270RP |
| LCSC Part # | C7276355 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 270Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0445 | $ 0.04 |
| 200+ | $ 0.0178 | $ 3.56 |
| 500+ | $ 0.0172 | $ 8.60 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AF1206FR-07270RL | YAGEO | 1206 | 2,800 | $ 0.0171 | ||
| AC1206FR-07270RL | YAGEO | 1206 | 100 | $ 0.0083 | ||
| RC1206FR-07270RL | YAGEO | 1206 | 0 | $ 0.0066 | ||
| AC1206FR-10270RL | YAGEO | 1206 | 0 | $ 0.0265 | ||
| RC1206FR-13270RL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| AC1206FR-7W270RL | YAGEO | 1206 | 0 | $ 0.0506 | ||
| SR1206FR-7W270RL | YAGEO | 1206 | 0 | $ 0.0593 | ||
| SR1206FR-7T270RL | YAGEO | 1206 | 0 | $ 0.3075 | ||
| RE1206FRE07270RL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| AA1206FR-07270RL | YAGEO | 1206 | 0 | $ 0.032 | ||
| RV1206FR-07270RL | YAGEO | 1206 | 0 | $ 0.1241 | ||
| RC1206FR-7W270RL | YAGEO | 1206 | 0 | $ 0.0184 | ||
| RE1206DRE07270RL | YAGEO | 1206 | 0 | $ 0.0238 |

