LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FCM400PS48 product image
Images for reference only

XP Power FCM400PS48RoHS

Manufacturer
MPN
FCM400PS48
LCSC Part #
C7276260
Packaging
-
Customer #
Key Attributes
400W AC-DC Power Supply Module
Datasheetpdf iconXP Power FCM400PS48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 796.9181$ 796.92
200+$ 317.9753$ 63595.06
500+$ 307.3509$ 153675.45
1,000+$ 302.1$ 302100.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesActive PFC correction;Overvoltage protection;Over-temperature protection;Overload protection;Short Circuit Protection;Fault self-recovery

Features

AI Translation
  • 400 W Continuous, 600 W Peak
  • IT and Medical Approvals
  • 80 V - 275 VAC Operation
  • Low Noise Fan
  • Screw Terminals
  • 5 V Standby, AC OK and Remote On/Off