VISHAY SQJA06EP-T1_GE3
| Manufacturer | |
| MPN | SQJA06EP-T1_GE3 |
| LCSC Part # | C727616 |
| Packaging | PowerPAKSO-8L |
| Customer # | |
| Key Attributes | MOSFET 60V 57A PowerPAKSO-8L |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 57A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 18W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 45nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 57A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 18W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 45nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
In-Stock: 2,322
2,322 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4766 | $ 0.48 |
| 10+ | $ 0.4652 | $ 4.65 |
| 30+ | $ 0.4587 | $ 13.76 |
| 100+ | $ 0.4506 | $ 45.06 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 57A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 18W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 45nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 57A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 18W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 8.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 45nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
C727616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SQJA90EP-T1_GE3 | VISHAY | PowerPAKSO-8L | 24 | $ 1.896 | ||
| SIJ188DP-T1-GE3 | VISHAY | PowerPAKSO-8L | 236 | $ 1.6931 | ||
| SQJ182EP-T1_GE3 | VISHAY | PowerPAKSO-8L | 93 | $ 1.623 | ||
| SQJ180EP-T1_GE3 | VISHAY | PowerPAKSO-8L | 40 | $ 2.4216 | ||
| SQJA16EP-T1_GE3 | VISHAY | PowerPAKSO-8L | 24 | $ 0.9577 | ||
| SQJ160EP-T1_GE3 | VISHAY | PowerPAKSO-8L | 0 | $ 2.7278 |



