EPSON FA2016AN 32.0000MF10Y-AC3
| Manufacturer | |
| MPN | FA2016AN 32.0000MF10Y-AC3 |
| LCSC Part # | C7275906 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±10ppm 9pF 60Ω SMD2016-4P |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Mobile phones
- Bluetooth
- Wireless LAN (W-LAN)
- Industrial, Scientific and Medical (ISM) band radio
- Microprocessor (MPU) clock
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9462 | $ 3.95 |
| 250+ | $ 1.5746 | $ 393.65 |
| 500+ | $ 1.523 | $ 761.50 |
| 1,000+ | $ 1.4973 | $ 1497.30 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Mobile phones
- Bluetooth
- Wireless LAN (W-LAN)
- Industrial, Scientific and Medical (ISM) band radio
- Microprocessor (MPU) clock
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XTM20032000FT00351001 | TOGNJING | SMD2016-4P | 5,245 | $ 0.0847 | ||
| E1SB32E000016E | HOSONIC | SMD2016-4P | 1,610 | $ 0.1322 | ||
| CN4032M00009001 | huaxindianzi | SMD2016-4P | 1,045 | $0.0714 $0.0839 | ||
| TJ2132000HYFBC | JYJE | SMD2016-4P | 21 | $0.1414 $0.1767 | ||
| FA2016AN 32.0000MF10Y-ACB | EPSON | SMD2016-4P | 0 | $ 3.9462 | ||
| E1SB32E001501E | HOSONIC | SMD2016-4P | 0 | $ 0.3202 | ||
| FA-128 32.0000MF09Z-AC3 | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| FA-128 32.0000MF10Z-AC | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| CXAN-032000-A-AL-04 | AKER | SMD2016-4P | 0 | $ 0.4679 | ||
| FA-128 32.0000MF09Z-AC | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| 402F32011CJR | CTS | SMD2016-4P | 0 | $ 1.0302 | ||
| Q 32,0-JXS21-9-10/10-FU-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 0.976 | ||
| XRCGB32M000F1S1JR0 | muRata | SMD2016-4P | 0 | $ 0.3329 | ||
| Q22FA12800393 | EPSON | SMD2016-4P | 0 | $ 0.2378 |

