LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI8425DB-T1-E1 product image
  • SI8425DB-T1-E1 thumbnail 1
  • SI8425DB-T1-E1 thumbnail 2
  • SI8425DB-T1-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI8425DB-T1-E1RoHS

Manufacturer
MPN
SI8425DB-T1-E1
LCSC Part #
C727420
Packaging
WLCSP-4(1.6x1.6)
Customer #
Key Attributes
MOSFET P-CH 20V 9.3A WLCSP-4(1.6x1.6)
Datasheetpdf iconVISHAY SI8425DB-T1-E1
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.397$ 0.40
10+$ 0.3877$ 3.88
30+$ 0.3815$ 11.45
100+$ 0.3753$ 37.53
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingWLCSP-4(1.6x1.6)
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Output Capacitance(Coss)370pF
Current - Continuous Drain(Id)9.3A
Gate Threshold Voltage (Vgs(th))900mV
Pd - Power Dissipation1.1W
Reverse Transfer Capacitance (Crss@Vds)305pF
RDS(on)23mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)2.8nF
Gate Charge(Qg)36nC@4.5V
TypeP-Channel

Introduction

AI Translation

Vishay Siliconix’s MICRO FOOT product family is based on a wafer-level chip-scale packaging (WL-CSP) technology that implements a solder bump process to eliminate the need for an outer package to encase the silicon die. MICRO FOOT products include power MOSFETs, analog switches, and power ICs. For battery powered compact devices, this new packaging technology reduces board space requirements, improves thermal performance, and mitigates the parasitic effect typical of leaded packaged products. Vishay Siliconix MICRO FOOT products can be handled with the same process techniques used for high-volume assembly of packaged surface-mount devices. With proper attention to PCB and stencil design, the device will achieve reliable performance without underfill. The advantage of the device’s small footprint and short thermal path make it an ideal option for space-constrained applications in portable devices such as battery packs, PDAs, cellular phones, and notebook computers.

Features

AI Translation
  • TrenchFET Power MOSFET
  • Low-on resistance
  • Ultra-small 1.6 mm x 1.6 mm maximum outline
  • Ultra-thin 0.6 mm maximum height

Applications

AI Translation
  • Low on-resistance load switch, charger switch and battery switch for portable devices - Low power consumption - Increased battery life