PANASONIC ERJ-H3ED1273V
| Manufacturer | |
| MPN | ERJ-H3ED1273V |
| LCSC Part # | C7273537 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 127000Ω ±0.5% 0.125W 0603 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 127kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 127kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0984 | $ 0.10 |
| 200+ | $ 0.0393 | $ 7.86 |
| 500+ | $ 0.038 | $ 19.00 |
| 1,000+ | $ 0.0373 | $ 37.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 127kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 127kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1JTTD1273D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD1273D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-UP3D1273V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| ERJ-PA3D1273V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD1273D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1273D | KOA | 0603 | 0 | $ 0.1076 | ||
| RS73G1JTTD1273D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1273D | KOA | 0603 | 0 | $ 0.2366 | ||
| SG73G1JTTD1273D | KOA | 0603 | 0 | $ 0.1506 | ||
| RS73F1JTTD1273D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD1273D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-P03D1273V | PANASONIC | 0603 | 0 | $ 0.0645 | ||
| RS73G1JTTD1273C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD1273C | KOA | 0603 | 0 | $ 0.3334 | ||
| RS73F1JTTD1273C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD1273C | KOA | 0603 | 0 | $ 0.3334 |

