VISHAY SIR172ADP-T1-GE3
| Manufacturer | |
| MPN | SIR172ADP-T1-GE3 |
| LCSC Part # | C727332 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 16.1A PowerPAKSO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 16.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 3.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.515nF | |
| Gate Charge(Qg) | 12.8nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 16.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.515nF | |
| Gate Charge(Qg) | 12.8nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- Optimized for High-Side Synchronous Rectifier Operation
- 100 % Rg and UIS Tested
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Notebook CPU Core - High-Side Switch
In-Stock: 1,062
1,062 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3343 | $ 0.33 |
| 10+ | $ 0.2905 | $ 2.91 |
| 30+ | $ 0.271 | $ 8.13 |
| 100+ | $ 0.2467 | $ 24.67 |
| 500+ | $ 0.237 | $ 118.50 |
| 1,000+ | $ 0.2305 | $ 230.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 16.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 3.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.515nF | |
| Gate Charge(Qg) | 12.8nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 16.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.515nF | |
| Gate Charge(Qg) | 12.8nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- Optimized for High-Side Synchronous Rectifier Operation
- 100 % Rg and UIS Tested
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Notebook CPU Core - High-Side Switch
C727332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



