LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EPM78V2-03R3-01R0R product image
Images for reference only

EATON EPM78V2-03R3-01R0RRoHS

Manufacturer
MPN
EPM78V2-03R3-01R0R
LCSC Part #
C7273085
Packaging
SIP,11.6x7.6mm
Customer #
Key Attributes
3.3V 4.75V~32V SIP,11.6x7.6mm DC DC Converters RoHS
Datasheetpdf iconEATON EPM78V2-03R3-01R0R
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4947$ 0.49
210+$ 0.1989$ 41.77
504+$ 0.1924$ 96.97
1,008+$ 0.1875$ 189.00
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEATON
PackagingSIP,11.6x7.6mm
Function-
Output Voltage3.3V
Ripple Noise50mVp-p
Operating Temperature-40℃~+90℃
Quiescent Supply Current12mA
Voltage - Supply4.75V~32V
Capacitive Load(Max)470uF
Number of Outputs1
Iout1A
Output Voltage Accuracy±3%
Height7.62mm
Frequency - Switching500kHz
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency90%
Length11.61mm
Width10.21mm

Features

AI Translation
  • Switching regulator, Non-isolated DC-DC converter Convenient 3-Pin SIP Package compatible with LM78xx linear regulator
  • Input voltages: 4.75 V to 32 Vdc
  • 6 SKU’s representing 6 output voltages (1.8 V - 15 V) @ 1A output current
  • Efficiency up to 96%
  • Operating ambient temperature -40 °C to +90 °C
  • Continuous short circuit protection
  • EN62368 safety approval

Applications

AI Translation
  • Industrial Automation & testing equipment
  • Displays
  • Lighting
  • IoT Power Supply
  • Energy Solar and wind inverters
  • Battery management
  • Medical Hospital & home care equipment
  • Inventory tracking
  • Diagnostics
  • Telecom Networking and telecommunications Infrastructure

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
K7803-1000EVISUNSIP,11.6x7.6mm602$1.5153 $1.595
K7803-1000R3EVISUNSIP,11.6x7.6mm90$1.4902 $1.7531
R-78E3.3-1.0EVISUNSIP,11.6x7.6mm44$2.9222 $3.076