NTE Electronics R51-1D40-12F
| Manufacturer | |
| MPN | R51-1D40-12F |
| LCSC Part # | C7272777 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A 12V 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 50A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 0.250 inch (6.35 mm) quick-connect terminals
- Industry-standard pin configuration
- SPST and SPDT versions
- Flange mount - "F" suffix
- PCB mount - "P" suffix
- Standard versions with IP54 dust and splash protection
- New waterproof version (with protective terminals) - "W" suffix
Applications
AI Translation
Suitable for automotive, marine, tractor, lawn mower, recreational vehicle, golf cart, and similar applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.181 | $ 13.18 |
| 200+ | $ 5.26 | $ 1052.00 |
| 500+ | $ 5.0842 | $ 2542.10 |
| 1,000+ | $ 4.9978 | $ 4997.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Switching Current(Max) | 50A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 0.250 inch (6.35 mm) quick-connect terminals
- Industry-standard pin configuration
- SPST and SPDT versions
- Flange mount - "F" suffix
- PCB mount - "P" suffix
- Standard versions with IP54 dust and splash protection
- New waterproof version (with protective terminals) - "W" suffix
Applications
AI Translation
Suitable for automotive, marine, tractor, lawn mower, recreational vehicle, golf cart, and similar applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

