LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD EC7AW-24D12 product image
Images for reference only

Cincon Electronics Co. LTD EC7AW-24D12

Manufacturer
MPN
EC7AW-24D12
LCSC Part #
C7270693
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
12V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconCincon Electronics Co. LTD EC7AW-24D12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.0233$ 58.02
200+$ 23.1524$ 4630.48
500+$ 22.378$ 11189.00
1,000+$ 21.9961$ 21996.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout417mA
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery
Conversion Efficiency88.5%
Output Power10W
Voltage - Supply9V~36V

Features

AI Translation
  • Efficiency up to 89%
  • Fixed Switching Frequency
  • Regulated Outputs
  • Remote On/Off
  • Low No Load Power Consumption
  • Fully Protected (OCP/OVP/UVLO)
  • 3000Vdc I/O Isolation
  • No Tantalum Capacitor Inside
  • DIP-24 Metal Package
  • Meets Industrial Standard 1.25"×0.80"×0.40"
  • Safety Meets IEC/EN/UL 62368-1
  • EMI Meets EN55032 Class A Without External Component