TWGMC SMF30A
| Manufacturer | TWGMCAsian Brands |
| MPN | SMF30A |
| LCSC Part # | C726913 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SOD-123FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Surface mount transient voltage suppressor, 200W power, breakdown voltage: 5.0V~440V
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Low profile package
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability
In-Stock: 37,700
37,700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0249 | $ 0.25 |
| 100+ | $ 0.02 | $ 2.00 |
| 300+ | $ 0.0172 | $ 5.16 |
| 3,000+ | $ 0.0139 | $ 41.70 |
| 6,000+ | $ 0.0125 | $ 75.00 |
| 9,000+ | $ 0.0117 | $ 105.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 48.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.1A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Surface mount transient voltage suppressor, 200W power, breakdown voltage: 5.0V~440V
Features
AI Translation
- For surface mounted applications in order to optimize board space.
- Low profile package
- Glass passivated junction
- Low inductance
- Plastic package has Underwriters Laboratory Flammability
C726913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



