LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-10-15-F-S-290 product image
Images for reference only

Samtec DW-10-15-F-S-290

Manufacturer
MPN
DW-10-15-F-S-290
LCSC Part #
C7268740
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 10 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec DW-10-15-F-S-290
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4571$ 3.46
203+$ 1.3798$ 280.10
497+$ 1.3335$ 662.75
1,001+$ 1.3103$ 1311.61
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins10P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.