LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QVMQF574T25-2.0A-19.680 product image
Images for reference only

MERCURY Electronic QVMQF574T25-2.0A-19.680

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QVMQF574T25-2.0A-19.680
LCSC Part #
C7268558
Packaging
SMD7050-4P
Customer #
Key Attributes
19.68MHz SMD7050-4P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic QVMQF574T25-2.0A-19.680
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.8291$ 38.83
201+$ 15.4933$ 3114.15
501+$ 14.9758$ 7502.88
999+$ 14.7203$ 14705.58
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-4P
Current - Supply17mA
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Output TypeCMOS
Frequency19.68MHz
Voltage - Supply2.5V

Introduction

AI Translation

QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, Networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QMQF574T25-2.0A-19.680MERCURY ElectronicSMD7050-4P0$ 38.7454
VMQF574T25-19.680-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.0751
MQF574T25-19.680-1.0/-40+85MERCURY ElectronicSMD7050-4P0$ 41.088