QST Products, LLC QTT216-48.000MDS-T
| Manufacturer | |
| MPN | QTT216-48.000MDS-T |
| LCSC Part # | C7267963 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 48MHz SMD2016-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz ~ 70MHz
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V and 3.3V
- Clipped sine wave output
- Low power consumption
- Voltage control capability
- External dimensions (mm): 2.0(L) × 1.6(W) × 0.8(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Mobile communications
- Global Navigation Satellite Systems
- Smartphones, mobile phones
- Wearable devices
- IoT devices
- Portable radio communications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9519 | $ 1.95 |
| 200+ | $ 0.779 | $ 155.80 |
| 500+ | $ 0.7532 | $ 376.60 |
| 1,000+ | $ 0.7396 | $ 739.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz ~ 70MHz
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V and 3.3V
- Clipped sine wave output
- Low power consumption
- Voltage control capability
- External dimensions (mm): 2.0(L) × 1.6(W) × 0.8(H)
- RoHS compliant and lead-free
Applications
AI Translation
- Mobile communications
- Global Navigation Satellite Systems
- Smartphones, mobile phones
- Wearable devices
- IoT devices
- Portable radio communications
C7267963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OW7EL89CANUXK7YLC-48M | YXC Crystal Oscillators | SMD2016-4P | 270 | $ 0.6332 | ||
| 7X48000J13XCH | SJK | SMD2016-4P | 55 | $ 1.8497 | ||
| TG2016SMN 48.0000M-TCGNNM12 | EPSON | SMD2016-4P | 0 | $ 4.4447 |

